GlenairM83513/01-ECConnector D-Subminiature

Conn Micro-D PIN 31 POS 1.27mm Solder Cup ST Panel Mount 31 Terminal 1 Port

The M83513/01-EC DVI connector from Glenair allows effective communication between your serial connections. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.54 mm. M83513/01-EC is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This product is 33.91 mm long, 7.87 mm tall and 15.65 mm deep. Its 31 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 weeks
    • Price: $654.36
    1. 1+$654.36
    2. 2+$639.46
    3. 4+$626.77
    4. 7+$620.39
    5. 10+$595.20
    6. 20+$554.71
    7. 35+$536.23
    8. 50+$515.85
    9. 100+$489.40

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.