ITT CannonM83513/01-ANConnector D-Subminiature

Conn Micro-D PIN 9 POS 1.27mm Solder Pot ST Cable Mount 9 Terminal 1 Port

The M83513/01-AN DVI connector from ITT is perfect for communicating between serial connections with minimal interference. It has a straight body orientation. Its pitch is 1.27 mm. This 2-row connector has a single port. This device has a maximum current rating of 3 A. M83513/01-AN is housed in liquid crystal polymer. Its 9 terminals use the solder pot termination method. This product is 19.94 mm long, 7.82 mm tall and 15.65 mm deep.

145 parts: Ships in 2 days

    Total$44.09Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Mexico
      • In Stock: 145 parts
      • Price: $44.09

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.