VishayM8340109K2202GGD03Resistor Networks and Arrays

Res Thick Film NET 22K Ohm 2% 0.6W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube

Conserve space and power by adopting this M8340109K2202GGD03 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. This product's 5 resistors have a value of 22K Ohm. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The M8340109K2202GGD03 part has a pin termination style. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 22 Minimum 132
  • Manufacturer Lead Time:
    12 weeks
    • Price: $10.767
    1. 1+$10.767
    2. 506+$10.012

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.