VishayM8340109K2003GCD03Resistor Networks and Arrays
Res Thick Film NET 200K Ohm 2% 1.08W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 200K | |
| 2% | |
| 50 | |
| 1.08 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 24.97 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
Create more space in your circuit design by using this M8340109K2003GCD03 resistor array developed by Vishay that packs multiple resistors into one IC chip. This product's 9 resistors have a value of 200K Ohm. This dependable part has a power rating of 1.08 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. The M8340109K2003GCD03 part has a pin termination style. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

