VishayM8340108K6201GGD03Resistor Networks and Arrays
Res Thick Film NET 6.2K Ohm 2% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 6.2K | |
| 2% | |
| 50 | |
| 0.48 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
This M8340108K6201GGD03 resistor array by Vishay packs multiple resistors into one IC chip. This product's 4 resistors have a value of 6.2K Ohm. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. This device utilizes thick film technology. The M8340108K6201GGD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

