VishayM8340108K5100GGResistor Networks and Arrays

Res Thick Film NET 510 Ohm 2% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube

Create more space in your circuit design by using this M8340108K5100GG resistor array developed by Vishay that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 510 Ohm. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. The M8340108K5100GG part has a pin termination style. This device utilizes thick film technology.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.