VishayM8340108K1402FGD03Resistor Networks and Arrays
Res Thick Film NET 14K Ohm 1% 0.48W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 14K | |
| 1% | |
| 50 | |
| 0.48 | |
| 0.12 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 4.75 | |
| 4.75 | |
| Through Hole |
Use this M8340108K1402FGD03 resistor array from Vishay to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. This product's 4 resistors have a value of 14K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. The M8340108K1402FGD03 part has a pin termination style. This product's terminal pitch is 2.54 mm. This device is made with thick film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

