VishayM8340106K51R1FGD03Resistor Networks and Arrays
Res Thick Film NET 51.1 Ohm 1% 1W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 51.1 | |
| 1% | |
| 50 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 24.97 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
By combining multiple resistors into a single chip, the M8340106K51R1FGD03 resistor array, developed by Vishay, can help you save space and power in your circuit design. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. This product's 5 resistors have a value of 51.1 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. The M8340106K51R1FGD03 part has a pin termination style. This product is 24.97 mm long, 8.69 mm tall and 2.49 mm deep. This device is made with thick film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

