VishayM8340106K1003GCD03Resistor Networks and Arrays
Res Thick Film NET 100K Ohm 2% 1.8W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 100K | |
| 2% | |
| 50 | |
| 1.8 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 24.97 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
Looking to save space and power in your circuit design? The M8340106K1003GCD03 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1.8 W and a power rating per resistor of 0.2 (1/5) W. This product's 9 resistors have a value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 24.97 mm long, 8.69 mm tall and 2.49 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. The M8340106K1003GCD03 part has a pin termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

