VishayM8340105K1003GCD03Resistor Networks and Arrays
Res Thick Film NET 100K Ohm 2% 1.4W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 100K | |
| 2% | |
| 50 | |
| 1.4 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| Tube | |
| SIP | |
| Single Line | |
| SIP | |
| 19.89 | |
| 2.49 | |
| 8.69 | |
| 8.69 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their M8340105K1003GCD03 resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.4 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 100K Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. This device is made with thick film technology. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. The M8340105K1003GCD03 part has a pin termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

