VishayM8340103M1200GAD05Resistor Networks and Arrays
Res Thick Film NET 120 Ohm 2% 0.35W ±300ppm/°C ISOL Ceramic 14-Pin Flat SMD Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 120 | |
| 2% | |
| 50 | |
| 0.35 | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±300 | |
| 70 to 125 | |
| ISOL | |
| Ceramic | |
| Flat | |
| 14 | |
| 1.27 | |
| Tube | |
| Flat | |
| Rectangular | |
| Flat | |
| 9.78 | |
| 7.75 | |
| 1.91 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their M8340103M1200GAD05 resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±300 ppm/°C. This dependable part has a power rating of 0.35 W and a power rating per resistor of 0.05 (1/20) W. This product's 7 resistors have a value of 120 Ohm. It has 14 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 1.27 mm. The M8340103M1200GAD05 part has a flat termination style. It has a tolerance of 2%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 9.78 mm long, 1.91 mm tall and 7.75 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

