VishayM8340102M1602JAD04Resistor Networks and Arrays
Res Thick Film NET 16K Ohm 5% 1.6W ±300ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.60 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 16K | |
| 5% | |
| 100 | |
| 1.6 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±300 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 16 | |
| 2.54 | |
| Tube | |
| DIP | |
| Rectangular | |
| DIP | |
| 21.59 | |
| 7.87 | |
| 3.05 | |
| 3.81 | |
| Through Hole |
Create more space in your circuit design by using this M8340102M1602JAD04 resistor array developed by Vishay that packs multiple resistors into one IC chip. Its temperature coefficient is ±300 ppm/°C. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.2 (1/5) W. This product's 8 resistors have a value of 16K Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The M8340102M1602JAD04 part has a pin termination style. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device utilizes thick film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

