Deutsch GroupM81714/67-14Connector Accessories
Connector Accessories Rail Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rail | |
| Connector Other | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| 171 | |
| 26.92 | |
| 22.86 |
Need a rugged connection for a versatile electrical connection? This M81714/67-14 USB connector from Deutsch will do the job! It has a straight body orientation. This is a 2-row connector. This socket type connector has 14 socket type contacts. This harting connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
