Deutsch GroupM81714/60-22-02Connector Other
Conn Junction Module F 20 POS 2.03mm ST Bag/Box
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Junction Module | |
| F | |
| 20 | |
| Straight | |
| 2.03 | |
| 5 | |
| -65 | |
| 200 | |
| Bag|Box | |
| 17.06 | |
| 19.3 | |
| 12.95 |
This M81714/60-22-02 USB connector from Deutsch will keep your versatile electrical connections strong and reliable. Its pitch is 2.59 mm. This socket type connector's 20 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This is a 5-row connector. This device has a maximum current rating of 5 A/contact. M81714/60-22-02 is housed in polyetherimide. This harting connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 19.3 mm tall and 12.95 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
