| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Junction System | |
| F | |
| 10 | |
| Straight | |
| 7.5 | |
| -65 | |
| 200 | |
| 21.59 | |
| 9.9 | |
| 21.51 |
This terminal junction module M81714/2-DC1 connector accessory from Amphenol is the perfect mechanical device to make up the total connector assembly. This SKT connector has 10 SKT contacts. It has a socket type gender. It has a straight body orientation. This part has a minimum operating temperature of -65 °C and a maximum of 200 °C. This product is 21.59 mm long, 21.51 mm tall and 9.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

