onsemiM74VHCT126ADTR2GBuffers and Line Drivers

Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP W T/R

Leading the input to the transmission line this M74VHCT126ADTR2G buffer and line driver by ON Semiconductor will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 4 channels per chip.

Total In Stock: 11,600 parts

Regional Inventory: 4,100

    Total$0.20Price for 1

    4,100 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      1850
      Country Of origin:
      Philippines
         
      • Price: $0.2036
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,850 parts
      • Price: $0.2036
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,250 parts
      • Price: $0.1798
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 7,500 parts
      • Price: $0.2409

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.