onsemiM74HCT4852ADTR2GAnalog Switch Multiplexers
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 4:1 | |
| 4:1 | |
| 2 | |
| 8 | |
| 2 | |
| No | |
| 80@5V | |
| 80@5V | |
| 80@5V | |
| Single | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 25 | |
| 25 | |
| 550@4.5V | |
| 400 to 1000 | |
| 50 | |
| Single | |
| 450 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

