Quectel Wireless Solutions Co., LtdM66FB-03-STDCellular Modules
GSM/GPRS Cellular Module 850MHz/900MHz/1800MHz/1900MHz M2M 44-Pin LCC
| Compliant | |
| 5A991 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Yes |
| 850/900/1800/1900 | |
| Yes | |
| Yes | |
| Yes | |
| 85.6 | |
| TCP/UDP/PPP/FTP/HTTP/SMTP/CMUX/SSL | |
| M2M | |
| UART | |
| 3.3V | |
| 4V | |
| 4.6V | |
| -40 | |
| 85 | |
| GSM/GPRS | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 15.8 |
| Package Length | 17.7 |
| PCB changed | 44 |
| Supplier Package | LCC |
| 44 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
