VishayM64Y103KB40
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 250 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.2 | |
| 21(Elec)|23(Mech) | |
| 1 | |
| 7560 | |
| 21 | |
| 8280 | |
| 200 | |
| 23 | |
| Box | |
| Square | |
| 9.7 | |
| 5 | |
| 11.1 | |
| 0.82 | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this M64Y103KB40 potentiometer from Vishay! This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. The M64Y103KB40 part has a pin termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes cermet technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

