50-75% Off

VishayM64Y102KB40

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box

This M64Y102KB40 potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. The M64Y102KB40 part has a pin termination style. This device is made with cermet technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.06Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 1 part
      • Price: $0.0571

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.