VishayM63P103KB30T640
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (13.97 X 8.13mm) Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 250 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 200 | |
| 1 | |
| Bulk | |
| 13.97 | |
| 8.13 | |
| Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this M63P103KB30T640 potentiometer from Vishay is your solution! This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. The M63P103KB30T640 part has a pin termination style. It has a tolerance of 10%. This product is 8.13 mm tall with a diameter of 13.97 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

