Micron TechnologyM58LR128KB70ZB5EFlash
NOR Flash Parallel/Serial 1.8V 128M-bit 8M x 16 70ns 56-Pin VFBGA Tray
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 23 | |
| 32Kbyte x 4|128Kbyte x 127 | |
| 8/8/8/8/8/8/8/8/8/8/8/8/8/8/8/8Mb | |
| 16 | |
| 4Words | |
| 16 | |
| 8M | |
| Yes | |
| Asynchronous|Synchronous | |
| 70 | |
| 4/Main Block | |
| 20 | |
| 0.17/Word | |
| 20 | |
| Parallel|Serial | |
| 1.7 | |
| 1.8 | |
| 2 | |
| 1.7 to 2|8.5 to 9.5 | |
| 32 | |
| 35 | |
| -30 | |
| 85 | |
| Yes | |
| Yes | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.66 |
| Package Width | 7.7 |
| Package Length | 9 |
| PCB changed | 56 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 56 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
