TE ConnectivityM5851-000005-250PGIndustrial Pressure Sensors
Pressure Sensor 0psi to 250psi Gage
| Not Compliant | |
| EAR 99 | |
| Active | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 250psi | |
| 20000psi | |
| 5000 to 25000 | |
| ±0.25 | |
| 20 | |
| 12 | |
| 15|18|24 | |
| 30 | |
| -40 | |
| 85 | |
| Male | |
| 1/4-18 NPT | |
| Cable | |
| IP67 | |
| Diameter | 31.75 |
| Mounting | Stud |
| Package Height | 94.39 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

