TE ConnectivityM5600-00000E-350BGIndustrial Pressure Sensors
Industrial Pressure Sensor 0bar to 350bar Gage
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Gage | |
| 0bar to 350bar | |
| 20000psi | |
| 5000 to 25000 | |
| ±0.25 | |
| 2.3 | |
| 3 | |
| 3.6 | |
| -20 | |
| 85 | |
| Male | |
| 1/4-19 BSPT | |
| Gas|Liquid | |
| IP65 | |
| Mounting | Stud |
| Package Height | 69.75 |
| Package Width | 23.98 |
| Package Length | 27.67 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

