VishayM55342M06B1K00RWB8Resistor Fixed Single-Surface Mount
Res Thick Film 0705 1K Ohm 5% 0.15W ±300ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 5% | |
| 50 | |
| No | |
| 0.15 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±300 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0705 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 0705 | |
| 2.03 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
Use this M55342M06B1K00RWB8 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.15 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±300 ppm/°C. The item will be shipped in tray orientation. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. This device utilizes thick film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

