VishayM55342M03B100JMS2Resistor Fixed Single-Surface Mount

Res Thick Film 1005 100 Ohm 5% 0.2W(1/5W) ±300ppm/°C 1% Sulfur Resistant Pad SMD T/R

The M55342M03B100JMS2 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.2 (1/5) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±300 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of M. This device utilizes thick film technology. It has a tolerance of 5%. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.2402
    1. 500+$1.2402
    2. 1000+$1.2278
    3. 4000+$1.2135

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.