VishayM55342K12B1K00RWBResistor Fixed Single-Surface Mount

Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

This is a M55342K12B1K00RWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 1K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 5%. This device utilizes thick film technology. This product is 1.6 mm long, 0.46 mm tall and 0.81 mm deep.

Import TariffMay apply to this part

100 parts: Ships tomorrow

    Total$94.75Price for 100

    • (100)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Israel
      • In Stock: 100 parts
      • Price: $0.9475

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.