VishayM55342K11B68D1RWBResistor Fixed Single-Surface Mount

Res Thick Film 0402 68.1 Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

The M55342K11B68D1RWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 68.1 Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 0.99 mm long, 0.33 mm tall and 0.51 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of R.

Import TariffMay apply to this part

9 parts: Ships in 2 days

    Total$0.55Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1315+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 9 parts
      • Price: $0.5478

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.