VishayM55342K11B15E0RWLResistor Fixed Single-Surface Mount
Res Thick Film 0402 15K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 15K | |
| 1% | |
| 30 | |
| No | |
| 0.05 (1/20) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 0402 | |
| 0.99 | |
| 0.51 | |
| 0.33 | |
| Surface Mount | |
| R |
Use this M55342K11B15E0RWL fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 15K Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. This product is 0.99 mm long, 0.33 mm tall and 0.51 mm deep. It is reliable with a failure rate grade of R. This device is made with thick film technology. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

