VishayM55342K10B20D0RS2Resistor Fixed Single-Surface Mount
Res Thick Film 1010 20 Ohm 1% 0.5W(1/2W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 20 | |
| 1% | |
| 75 | |
| No | |
| 0.5 (1/2) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1010 | |
| 2.67 | |
| 2.54 | |
| 0.51 | |
| Surface Mount | |
| R |
Use this M55342K10B20D0RS2 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is reliable with a failure rate grade of R. This product is 2.67 mm long, 0.51 mm tall and 2.54 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

