VishayM55342K10B1E21RS2Resistor Fixed Single-Surface Mount

Res Thick Film 1010 1.21K Ohm 1% 0.5W(1/2W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

Use this M55342K10B1E21RS2 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 1.21K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.67 mm long, 0.51 mm tall and 2.54 mm deep. It is reliable with a failure rate grade of R. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.4147
    1. 500+$1.4147
    2. 1000+$1.4006
    3. 4000+$1.3166

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.