VishayM55342K09B365DRWBResistor Fixed Single-Surface Mount

Res Thick Film 2512 365 Ohm 1% 1W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

This is a M55342K09B365DRWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 365 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. This product is 6.35 mm long, 0.51 mm tall and 3.15 mm deep. It is reliable with a failure rate grade of R. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $11.4040
    1. 1+$11.4040
    2. 50+$7.4480
    3. 100+$4.0790
    4. 300+$2.0830
    5. 500+$1.5311
    6. 1000+$1.3790
    7. 4000+$1.2154

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.