VishayM55342K09B100DRS6Resistor Fixed Single-Surface Mount

Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

The M55342K09B100DRS6 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 1 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is reliable with a failure rate grade of R. This product is 6.35 mm long, 0.51 mm tall and 3.15 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 300 Minimum 300
  • Manufacturer Lead Time:
    7 weeks
    • Price: $2.0910
    1. 300+$2.0910
    2. 500+$1.5412
    3. 1000+$1.3887
    4. 4000+$1.2237

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.