VishayM55342K08B75D0RS6Resistor Fixed Single-Surface Mount

Res Thick Film 2010 75 Ohm 1% 0.8W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

This is a M55342K08B75D0RS6 fixed single surface-mount resistor from Vishay. This product has a resistance value of 75 Ohm. This dependable part has a power rating of 0.8 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 5 mm long, 0.51 mm tall and 2.49 mm deep. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology.

No Stock Available

Quantity Increments of 300 Minimum 300
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.7070
    1. 300+$1.7070
    2. 500+$1.4529
    3. 1000+$1.3479
    4. 4000+$1.0696

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.