VishayM55342K08B150DRWBResistor Fixed Single-Surface Mount
Res Thick Film 2010 150 Ohm 1% 0.8W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 150 | |
| 1% | |
| 150 | |
| No | |
| 0.8 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 2010 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.49 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a M55342K08B150DRWB fixed single surface-mount resistor from Vishay. This part has a power rating of 0.8 W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±100 ppm/°C. It is reliable with a failure rate grade of R. This product is 5 mm long, 0.51 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This device utilizes thick film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

