VishayM55342K06B8E06RS2Resistor Fixed Single-Surface Mount

Res Thick Film 0705 8.06K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

The M55342K06B8E06RS2 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 8.06K Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This device is made with thick film technology. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep.

Import TariffMay apply to this part

500 parts: Ships tomorrow

    Total$358.00Price for 500

    • (500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2447+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Israel
      • In Stock: 500 parts
      • Price: $0.716

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.