VishayM55342K06B854DRWSVResistor Fixed Single-Surface Mount
Res Thin Film 0805 854 Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

