Reduced Price

VishayM55342K06B5E11RWBResistor Fixed Single-Surface Mount

Res Thick Film 0705 5.11K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this M55342K06B5E11RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 5.11K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. This component comes in tray packaging, useful for fast picking and placing of your parts. It is reliable with a failure rate grade of R. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology.

Import TariffMay apply to this part

100 parts: Ships in 2 days

    Total$2.59Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1716+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Israel
      • In Stock: 100 parts
      • Price: $2.589

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.