VishayM55342K06B499ERTPResistor Fixed Single-Surface Mount

Res Thick Film 0705 499K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

Use this M55342K06B499ERTP fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 499K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. This device utilizes thick film technology. It is reliable with a failure rate grade of R.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.611
    1. 4000+$0.611

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.