State of the ArtM55342K06B499DTResistor Fixed Single-Surface Mount
Res Thick Film 0705 499 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R/Tray
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| M55342K06B499DT | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 499 | |
| 1% | |
| 50 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0705 | |
| Pad | |
| 2 | |
| Tape and Reel|Tray | |
| SMD | |
| Rectangular | |
| 0705 | |
| 2.03 | |
| 1.27 | |
| 0.84 | |
| 0.0045 | |
| Surface Mount | |
| T |
Use this M55342K06B499DT fixed single surface-mount resistor from State of the Art to obtain a visually clean layout. This product has a resistance value of 499 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. It is reliable with a failure rate grade of T. This product is 2.03 mm long, 0.84 mm tall and 1.27 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

