VishayM55342K06B42E2RTPResistor Fixed Single-Surface Mount

Res Thin Film 0805 42.2K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R

The M55342K06B42E2RTP fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.15 W. This product has a resistance value of 42.2K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This product is 2.03 mm long, 0.84 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C. This device is made with thin film technology.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.7897
    1. 4000+$0.7897

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.