25-50% Off

VishayM55342K06B2E00RS2Resistor Fixed Single-Surface Mount

Res Thick Film 0705 2K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

The M55342K06B2E00RS2 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 2K Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R.

Import TariffMay apply to this part

6,507 parts: Ships in 2 days

    Total$0.30Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2043+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Israel
         
      • Price: $0.2955
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2043+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Israel
      • In Stock: 7 parts
      • Price: $0.2955
    • (500)

      Ships in 2 days

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Israel
      • In Stock: 6,500 parts
      • Price: $0.2926

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.