VishayM55342K06B274ERWBResistor Fixed Single-Surface Mount

Res Thick Film 0705 274K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

The M55342K06B274ERWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.15 W. This product has a resistance value of 274K Ohm. Its temperature coefficient is ±100 ppm/°C. The component will be shipped in tray format. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. It is reliable with a failure rate grade of R.

Import TariffMay apply to this part

602 parts: Ships tomorrow

    Total$41.49Price for 100

    • (100)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1312+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Israel
      • In Stock: 602 parts
      • Price: $0.4149

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.