VishayM55342K06B270HRTPResistor Fixed Single-Surface Mount

Res Thin Film 0805 270K Ohm 2% 0.15W ±100ppm/°C 0.01% Pad SMD T/R

Use this M55342K06B270HRTP fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 270K Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 2%. This device utilizes thin film technology. It is reliable with a failure rate grade of R. This product is 2.03 mm long, 0.84 mm tall and 1.27 mm deep. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.7897
    1. 4000+$0.7897

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.