VishayM55342K06B24D9MWBResistor Fixed Single-Surface Mount

Res Thick Film 0705 24.9 Ohm 1% 0.15W ±100ppm/°C 1% Sulfur Resistant Pad SMD Tray

Use this M55342K06B24D9MWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 24.9 Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. The component will be shipped in tray format. It has a tolerance of 1%. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of M. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 weeks
    • Price: $3.3080
    1. 1+$3.3080
    2. 300+$1.4426
    3. 500+$0.9321
    4. 1000+$0.8825
    5. 4000+$0.7897

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.