VishayM55342K06B20D0RS2Resistor Fixed Single-Surface Mount

Res Thick Film 0705 20 Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

This is a M55342K06B20D0RS2 fixed single surface-mount resistor from Vishay. This product has a resistance value of 20 Ohm. This part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is reliable with a failure rate grade of R. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

500 parts: Ships in 2 days

    Total$358.00Price for 500

    • (500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2447+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Israel
      • In Stock: 500 parts
      • Price: $0.716

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.