VishayM55342K06B1E00RS2Resistor Fixed Single-Surface Mount

Res Thick Film 0705 1K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

The M55342K06B1E00RS2 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R. It has a tolerance of 1%.

Import TariffMay apply to this part

4,020 parts: Ships in 3 days

    Total$0.46Price for 1

    • Service Fee  $7.00

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Israel
         
      • Price: $0.4639
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Israel
      • In Stock: 20 parts
      • Price: $0.4639
    • (500)

      Ships in 3 days

      Increment:
      500
      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Israel
      • In Stock: 4,000 parts
      • Price: $0.4522

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.