VishayM55342K06B16E9RWBResistor Fixed Single-Surface Mount

Res Thick Film 0705 16.9K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

This is a M55342K06B16E9RWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 16.9K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. The item will be shipped in tray orientation. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

7 parts: Ships in 2 days

    Total$0.45Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1525+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 7 parts
      • Price: $0.4525

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.