VishayM55342K06B137ERWBResistor Fixed Single-Surface Mount
Res Thick Film 0705 137K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 137K | |
| 1% | |
| 50 | |
| No | |
| 0.15 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0705 | |
| Pad | |
| 2 | |
| Tray | |
| SMD | |
| Rectangular | |
| 0705 | |
| 2.03 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
The M55342K06B137ERWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.15 W. This product has a resistance value of 137K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tray format. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. This device utilizes thick film technology. It has a tolerance of 1%. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

