State of the ArtM55342K06B100DS-TRResistor Fixed Single-Surface Mount

Res Thick Film 0705 100 Ohm 1% 0.15W ±100ppm/°C 0.001% Pad SMD T/R

The M55342K06B100DS-TR fixed single surface-mount resistor from State of the Art makes it easy to add resistors to your circuit board. This part has a power rating of 0.15 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.91 mm long, 0.46 mm tall and 1.22 mm deep. It is reliable with a failure rate grade of S. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology.

9 parts: Ships tomorrow

    Total$0.07Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1238+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 9 parts
      • Price: $0.074

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.